


BZT52B3V3 | |
|---|---|
DigiKey Part Number | 4878-BZT52B3V3TR-ND - Tape & Reel (TR) 4878-BZT52B3V3CT-ND - Cut Tape (CT) 4878-BZT52B3V3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B3V3 |
Description | DIODE ZENER 3.3V 500MW SOD123F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B3V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 Kč | 3,49 Kč |
| 10 | 1,74500 Kč | 17,45 Kč |
| 100 | 1,08820 Kč | 108,82 Kč |
| 500 | 0,94444 Kč | 472,22 Kč |
| 1 000 | 0,84179 Kč | 841,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47222 Kč | 1 416,66 Kč |
| 6 000 | 0,46196 Kč | 2 771,76 Kč |
| 9 000 | 0,45169 Kč | 4 065,21 Kč |
| 15 000 | 0,42090 Kč | 6 313,50 Kč |
| 21 000 | 0,41068 Kč | 8 624,28 Kč |
| 300 000 | 0,38108 Kč | 114 324,00 Kč |
| Unit Price without VAT: | 3,49000 Kč |
|---|---|
| Unit Price with VAT: | 4,22290 Kč |




