Zener Diode 5.6 V 350 mW ±7.1% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-C5V6J

DigiKey Part Number
1727-7758-2-ND - Tape & Reel (TR)
1727-7758-1-ND - Cut Tape (CT)
1727-7758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-C5V6J
Description
DIODE ZENER 5.6V 350MW SOD123
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±7.1% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±7.1%
Package / Case
Power - Max
350 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C5V6-G RHGTaiwan Semiconductor Corporation5 7591801-BZT52C5V6-GRHGCT-ND4,83000 KčSimilar
In-Stock: 709
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:20000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,23400 Kč32,34 Kč
1001,98850 Kč198,85 Kč
5001,44508 Kč722,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč