Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



GTCS36-750M-R10-2 | |
|---|---|
DigiKey Part Number | GTCS36-750M-R10-2TR-ND - Tape & Reel (TR) GTCS36-750M-R10-2CT-ND - Cut Tape (CT) GTCS36-750M-R10-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GTCS36-750M-R10-2 |
Description | GDT 75V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 5 | 85,04200 Kč | 425,21 Kč |
| 10 | 78,47000 Kč | 784,70 Kč |
| 50 | 65,09380 Kč | 3 254,69 Kč |
| 100 | 60,03330 Kč | 6 003,33 Kč |
| 250 | 53,91448 Kč | 13 478,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 57,36905 Kč | 43 026,79 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |






