
2036-07-SMLF | |
|---|---|
DigiKey Part Number | 2036-07-SMLF-ND |
Manufacturer | |
Manufacturer Product Number | 2036-07-SMLF |
Description | GDT 75V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-07-SMLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 5 | 40,82000 Kč | 204,10 Kč |
| 10 | 37,67000 Kč | 376,70 Kč |
| 50 | 31,24500 Kč | 1 562,25 Kč |
| 100 | 28,82400 Kč | 2 882,40 Kč |
| 300 | 25,35160 Kč | 7 605,48 Kč |
| 500 | 23,87472 Kč | 11 937,36 Kč |
| 1 000 | 21,99897 Kč | 21 998,97 Kč |
| 5 000 | 18,50449 Kč | 92 522,45 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |


