PESD24VS2UQ,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZB984-C5V1,115

DigiKey Part Number
1727-1593-2-ND - Tape & Reel (TR)
1727-1593-1-ND - Cut Tape (CT)
1727-1593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZB984-C5V1,115
Description
DIODE ZENER ARRAY 5.1V SOT-663
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 5.1 V 265 mW ±5% SOT-663
Datasheet
 Datasheet
EDA/CAD Models
BZB984-C5V1,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
5.1 V
Tolerance
±5%
Power - Max
265 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOT-663
Supplier Device Package
SOT-663
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,54000 Kč8,54 Kč
105,27000 Kč52,70 Kč
503,78680 Kč189,34 Kč
1003,30160 Kč330,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,73373 Kč6 934,92 Kč
Manufacturers Standard Package
Unit Price without VAT:8,54000 Kč
Unit Price with VAT:10,33340 Kč