
AD7795BRUZ | |
---|---|
DigiKey Part Number | AD7795BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7795BRUZ |
Description | IC ADC 16BIT SIGMA-DELTA 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 1 Sigma-Delta 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7795BRUZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 470 | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | SPI, DSP | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | PGA, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 305,99000 Kč | 305,99 Kč |
10 | 212,96600 Kč | 2 129,66 Kč |
62 | 169,64694 Kč | 10 518,11 Kč |
124 | 159,34952 Kč | 19 759,34 Kč |
Unit Price without VAT: | 305,99000 Kč |
---|---|
Unit Price with VAT: | 370,24790 Kč |