Direct
Similar
Similar



BZB784-C15,115 | |
|---|---|
DigiKey Part Number | 1727-BZB784-C15,115TR-ND - Tape & Reel (TR) 1727-BZB784-C15,115CT-ND - Cut Tape (CT) 1727-BZB784-C15,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZB784-C15,115 |
Description | DIODE ZENER ARRAY 15V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 15 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 15 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 3,13600 Kč | 31,36 Kč |
| 100 | 1,94500 Kč | 194,50 Kč |
| 500 | 1,42676 Kč | 713,38 Kč |
| 1 000 | 1,25837 Kč | 1 258,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04387 Kč | 3 131,61 Kč |
| 6 000 | 0,93550 Kč | 5 613,00 Kč |
| 9 000 | 0,88019 Kč | 7 921,71 Kč |
| 15 000 | 0,81802 Kč | 12 270,30 Kč |
| 21 000 | 0,78116 Kč | 16 404,36 Kč |
| 30 000 | 0,74532 Kč | 22 359,60 Kč |
| 75 000 | 0,66663 Kč | 49 997,25 Kč |
| 150 000 | 0,61800 Kč | 92 700,00 Kč |
| 300 000 | 0,58151 Kč | 174 453,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |





