BZB784-C15-QX is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 17 042
Unit Price: 5,89000 Kč
Datasheet
SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZB784-C15-QX

DigiKey Part Number
1727-BZB784-C15-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZB784-C15-QX
Description
DIODE ZENER ARRAY 15V SOT-323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 15 V 180 mW ±5% SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
15 V
Tolerance
±5%
Power - Max
180 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,09881 Kč3 296,43 Kč
6 0000,98563 Kč5 913,78 Kč
9 0000,92786 Kč8 350,74 Kč
15 0000,86288 Kč12 943,20 Kč
21 0000,82438 Kč17 311,98 Kč
30 0000,78695 Kč23 608,50 Kč
75 0000,70474 Kč52 855,50 Kč
150 0000,65395 Kč98 092,50 Kč
300 0000,62098 Kč186 294,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,09881 Kč
Unit Price with VAT:1,32956 Kč