MMBT2222AWT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMBZH15VAWT1G

DigiKey Part Number
488-SZMMBZH15VAWT1GTR-ND - Tape & Reel (TR)
488-SZMMBZH15VAWT1GCT-ND - Cut Tape (CT)
488-SZMMBZH15VAWT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMBZH15VAWT1G
Description
TVS DIODE 12VWM 21VC SC703
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
21V Clamp 1.9A Ipp Tvs Diode Surface Mount SC-70-3 (SOT323)
Datasheet
 Datasheet
EDA/CAD Models
SZMMBZH15VAWT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
14.25V
Voltage - Clamping (Max) @ Ipp
21V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 042
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,57900 Kč35,79 Kč
1002,23550 Kč223,55 Kč
5001,64484 Kč822,42 Kč
1 0001,45245 Kč1 452,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,13670 Kč3 410,10 Kč
6 0000,98935 Kč5 936,10 Kč
9 0000,82095 Kč7 388,55 Kč
75 0000,78262 Kč58 696,50 Kč
150 0000,72749 Kč109 123,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč