BUK9Y25-60E,115 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 16 407
Unit Price: 9,35000 Kč
Datasheet
PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK9Y25-60E,115

DigiKey Part Number
1727-1496-2-ND - Tape & Reel (TR)
1727-1496-1-ND - Cut Tape (CT)
1727-1496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK9Y25-60E,115
Description
MOSFET N-CH 60V 34A LFPAK56
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 34A (Tc) 65W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
21.5mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
65W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1013,32500 Kč133,25 Kč
509,79660 Kč489,83 Kč
1008,65160 Kč865,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5005,65193 Kč8 477,90 Kč
3 0005,15718 Kč15 471,54 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč