Similar
Similar

BUK9Y1R6-40HX | |
|---|---|
DigiKey Part Number | BUK9Y1R6-40HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK9Y1R6-40HX |
Description | BUK9Y1R6-40H/SOT669/LFPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120A (Tc) 294W (Tc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | +16V, -10V | |
FET Feature | - | |
Power Dissipation (Max) | 294W (Tc) | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,27346 Kč | 22 910,19 Kč |
| 3 000 | 14,21275 Kč | 42 638,25 Kč |
| 4 500 | 13,86404 Kč | 62 388,18 Kč |
| Unit Price without VAT: | 15,27346 Kč |
|---|---|
| Unit Price with VAT: | 18,48089 Kč |



