N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
SOT 1023

NVMYS1D6N04CLTWG

DigiKey Part Number
488-NVMYS1D6N04CLTWGTR-ND - Tape & Reel (TR)
488-NVMYS1D6N04CLTWGCT-ND - Cut Tape (CT)
488-NVMYS1D6N04CLTWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMYS1D6N04CLTWG
Description
T6 40V LL AIZU SINGLE NCH LFPAK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 107.1W (Tc) Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3V @ 210µA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4301 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 107.1W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK4 (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 100
Factory Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,63000 Kč52,63 Kč
1033,80600 Kč338,06 Kč
10023,11710 Kč2 311,71 Kč
50018,54420 Kč9 272,10 Kč
1 00018,34486 Kč18 344,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,20785 Kč45 623,55 Kč
6 00014,98760 Kč89 925,60 Kč
Manufacturers Standard Package
Unit Price without VAT:52,63000 Kč
Unit Price with VAT:63,68230 Kč