


IAUCN04S7N015ATMA1 | |
|---|---|
DigiKey Part Number | 448-IAUCN04S7N015ATMA1TR-ND - Tape & Reel (TR) 448-IAUCN04S7N015ATMA1CT-ND - Cut Tape (CT) 448-IAUCN04S7N015ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUCN04S7N015ATMA1 |
Description | MOSFET_(20V 40V) |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
Category | Current - Continuous Drain (Id) @ 25°C |
Mfr | Drive Voltage (Max Rds On, Min Rds On) 10V |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
FET Type | Mounting Type Surface Mount |
Technology | Supplier Device Package PG-TDSON-8-34 |
Drain to Source Voltage (Vdss) 40 V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,84000 Kč | 44,84 Kč |
| 10 | 28,40500 Kč | 284,05 Kč |
| 100 | 19,02650 Kč | 1 902,65 Kč |
| 500 | 15,00678 Kč | 7 503,39 Kč |
| 1 000 | 13,71395 Kč | 13 713,95 Kč |
| 2 000 | 12,62655 Kč | 25 253,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,45000 Kč | 57 250,00 Kč |
| 10 000 | 10,72334 Kč | 107 233,40 Kč |
| 15 000 | 10,35331 Kč | 155 299,65 Kč |
| Unit Price without VAT: | 44,84000 Kč |
|---|---|
| Unit Price with VAT: | 54,25640 Kč |


