


BUK9M120-100EX | |
|---|---|
DigiKey Part Number | 1727-2570-2-ND - Tape & Reel (TR) 1727-2570-1-ND - Cut Tape (CT) 1727-2570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M120-100EX |
Description | MOSFET N-CH 100V 11.5A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 11.5A (Tc) 44W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M120-100EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 119mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.05V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8.8 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 882 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 13,41800 Kč | 134,18 Kč |
| 100 | 8,73100 Kč | 873,10 Kč |
| 500 | 6,71726 Kč | 3 358,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,63195 Kč | 8 447,92 Kč |
| 3 000 | 5,14528 Kč | 15 435,84 Kč |
| 4 500 | 4,89739 Kč | 22 038,25 Kč |
| 7 500 | 4,61866 Kč | 34 639,95 Kč |
| 10 500 | 4,45368 Kč | 46 763,64 Kč |
| 15 000 | 4,29328 Kč | 64 399,20 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |









