
BUK965R8-100E,118 | |
|---|---|
DigiKey Part Number | 1727-7137-2-ND - Tape & Reel (TR) 1727-7137-1-ND - Cut Tape (CT) 1727-7137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK965R8-100E,118 |
Description | MOSFET N-CH 100V 120A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 120A (Tc) 357W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | BUK965R8-100E,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 25A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 17460 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 357W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,78000 Kč | 99,78 Kč |
| 10 | 65,44800 Kč | 654,48 Kč |
| 50 | 50,64600 Kč | 2 532,30 Kč |
| 100 | 45,88220 Kč | 4 588,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 35,66148 Kč | 28 529,18 Kč |
| 1 600 | 33,27749 Kč | 53 243,98 Kč |
| Unit Price without VAT: | 99,78000 Kč |
|---|---|
| Unit Price with VAT: | 120,73380 Kč |


