N-Channel 60 V 120A (Tc) 324W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK962R8-60E,118

DigiKey Part Number
1727-1096-2-ND - Tape & Reel (TR)
1727-1096-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUK962R8-60E,118
Description
MOSFET N-CH 60V 120A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 324W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
92 nC @ 5 V
Mfr
Vgs (Max)
±10V
Series
Input Capacitance (Ciss) (Max) @ Vds
15600 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
324W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
2.5mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.1V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPB020NE7N3GATMA1Infineon Technologies11 225IPB020NE7N3GATMA1CT-ND4,85000 KčSimilar
IPB026N06NATMA1Infineon Technologies976IPB026N06NATMA1CT-ND2,49000 KčSimilar
IRFS3006TRLPBFInfineon Technologies4 542IRFS3006TRLPBFCT-ND3,92000 KčSimilar
IRFS7534TRLPBFInfineon Technologies911448-IRFS7534TRLPBFCT-ND2,78000 KčSimilar
IRLS3036TRLPBFInfineon Technologies6 665IRLS3036TRLPBFCT-ND3,35000 KčSimilar
In-Stock: 38
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1065,87100 Kč658,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 80032,77000 Kč157 296,00 Kč
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč