
BUK9226-75A,118 | |
|---|---|
DigiKey Part Number | 1727-7182-2-ND - Tape & Reel (TR) 1727-7182-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BUK9226-75A,118 |
Description | MOSFET N-CH 75V 45A DPAK |
Customer Reference | |
Detailed Description | N-Channel 75 V 45A (Tc) 114W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3120 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,63000 Kč | 57,63 Kč |
| 10 | 36,91000 Kč | 369,10 Kč |
| 50 | 27,95920 Kč | 1 397,96 Kč |
| 100 | 25,06910 Kč | 2 506,91 Kč |
| Unit Price without VAT: | 57,63000 Kč |
|---|---|
| Unit Price with VAT: | 69,73230 Kč |

