
BUK7Y7R6-40EX | |
|---|---|
DigiKey Part Number | 1727-1117-2-ND - Tape & Reel (TR) 1727-1117-1-ND - Cut Tape (CT) 1727-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7Y7R6-40EX |
Description | MOSFET N-CH 40V 79A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 79A (Tc) 94.3W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7Y7R6-40EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 26.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1650 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 94.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,58000 Kč | 31,58 Kč |
| 10 | 19,99800 Kč | 199,98 Kč |
| 100 | 13,30150 Kč | 1 330,15 Kč |
| 500 | 10,43028 Kč | 5 215,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,28567 Kč | 9 428,50 Kč |
| 3 000 | 5,76040 Kč | 17 281,20 Kč |
| 4 500 | 5,49274 Kč | 24 717,33 Kč |
| 7 500 | 5,19194 Kč | 38 939,55 Kč |
| 10 500 | 5,01385 Kč | 52 645,42 Kč |
| 15 000 | 4,84078 Kč | 72 611,70 Kč |
| 37 500 | 4,80729 Kč | 180 273,38 Kč |
| Unit Price without VAT: | 31,58000 Kč |
|---|---|
| Unit Price with VAT: | 38,21180 Kč |



