Similar

BUK9Y41-80E,115 | |
|---|---|
DigiKey Part Number | 1727-1500-2-ND - Tape & Reel (TR) 1727-1500-1-ND - Cut Tape (CT) 1727-1500-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y41-80E,115 |
Description | MOSFET N-CH 80V 24A LFPAK56 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 24A (Tc) 64W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 11.9 nC @ 5 V |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1570 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 64W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 41mOhm @ 5A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.1V @ 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMYS029N08LHTWG | onsemi | 0 | 488-NTMYS029N08LHTWGCT-ND | 53,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 100 | 9,13830 Kč | 913,83 Kč |
| 500 | 7,04230 Kč | 3 521,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 6,02251 Kč | 9 033,76 Kč |
| 3 000 | 5,50869 Kč | 16 526,07 Kč |
| 4 500 | 5,24684 Kč | 23 610,78 Kč |
| 7 500 | 4,95262 Kč | 37 144,65 Kč |
| 10 500 | 4,77838 Kč | 50 172,99 Kč |
| 15 000 | 4,60902 Kč | 69 135,30 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



