
BUK7M21-40EX | |
|---|---|
DigiKey Part Number | 1727-2559-2-ND - Tape & Reel (TR) 1727-2559-1-ND - Cut Tape (CT) 1727-2559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M21-40EX |
Description | MOSFET N-CH 40V 33A LFPAK33 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 33A (Tc) 44W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M21-40EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 10.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 593 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 44W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 Kč | 28,95 Kč |
| 10 | 18,14300 Kč | 181,43 Kč |
| 50 | 13,42280 Kč | 671,14 Kč |
| 100 | 11,89390 Kč | 1 189,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,28929 Kč | 7 933,94 Kč |
| 3 000 | 4,81444 Kč | 14 443,32 Kč |
| Unit Price without VAT: | 28,95000 Kč |
|---|---|
| Unit Price with VAT: | 35,02950 Kč |


