
NVMFWS2D5N08XT1G | |
|---|---|
DigiKey Part Number | 488-NVMFWS2D5N08XT1GTR-ND - Tape & Reel (TR) 488-NVMFWS2D5N08XT1GCT-ND - Cut Tape (CT) 488-NVMFWS2D5N08XT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFWS2D5N08XT1G |
Description | T10 80V STD NCH MOSFET SO8FL PRE |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 156A (Tc) 133W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.55mOhm @ 37A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 184µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 133W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 5-DFNW (4.9x5.9) (8-SOFL-WF) | |
Package / Case | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 44,87300 Kč | 448,73 Kč |
| 100 | 31,17780 Kč | 3 117,78 Kč |
| 500 | 26,62378 Kč | 13 311,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,48438 Kč | 33 726,57 Kč |
| 3 000 | 21,75127 Kč | 65 253,81 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |


