Parametric Equivalent
Similar



BUK7M12-60EX | |
|---|---|
DigiKey Part Number | 1727-7312-2-ND - Tape & Reel (TR) 1727-7312-1-ND - Cut Tape (CT) 1727-7312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7M12-60EX |
Description | MOSFET N-CH 60V 53A LFPAK33 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 53A (Tc) 75W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK7M12-60EX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 24.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1625 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 100 | 11,01130 Kč | 1 101,13 Kč |
| 500 | 8,57030 Kč | 4 285,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 7,38322 Kč | 11 074,83 Kč |
| 3 000 | 6,78547 Kč | 20 356,41 Kč |
| 4 500 | 6,48083 Kč | 29 163,74 Kč |
| 7 500 | 6,13857 Kč | 46 039,27 Kč |
| 10 500 | 5,93596 Kč | 62 327,58 Kč |
| 15 000 | 5,84138 Kč | 87 620,70 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |




