Direct
Similar



BUK9M12-60EX | |
|---|---|
DigiKey Part Number | 1727-2569-2-ND - Tape & Reel (TR) 1727-2569-1-ND - Cut Tape (CT) 1727-2569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9M12-60EX |
Description | MOSFET N-CH 60V 54A LFPAK33 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 54A (Tc) 79W (Tc) Surface Mount LFPAK33 |
Datasheet | Datasheet |
EDA/CAD Models | BUK9M12-60EX Models |
Category | Vgs(th) (Max) @ Id 2.1V @ 1mA |
Mfr | Vgs (Max) ±10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2769 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 79W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK33 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 11mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVTYS010N06CLTWG | onsemi | 2 990 | 488-NVTYS010N06CLTWGCT-ND | 34,23000 Kč | Direct |
| NVMFS5C673NWFT1G | onsemi | 1 500 | 488-NVMFS5C673NWFT1GCT-ND | 53,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 100 | 12,55050 Kč | 1 255,05 Kč |
| 500 | 9,79388 Kč | 4 896,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,45393 Kč | 12 680,90 Kč |
| 3 000 | 7,77892 Kč | 23 336,76 Kč |
| 4 500 | 7,43506 Kč | 33 457,77 Kč |
| 7 500 | 7,04869 Kč | 52 865,17 Kč |
| 10 500 | 6,81989 Kč | 71 608,85 Kč |
| 15 000 | 6,59759 Kč | 98 963,85 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |







