
BUK7K35-60EX | |
|---|---|
DigiKey Part Number | 1727-1482-2-ND - Tape & Reel (TR) 1727-1482-1-ND - Cut Tape (CT) 1727-1482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK7K35-60EX |
Description | MOSFET 2N-CH 60V 20.7A LFPAK56D |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20.7A 38W Surface Mount LFPAK56D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20.7A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 794pF @ 25V | |
Power - Max | 38W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1205, 8-LFPAK56 | |
Supplier Device Package | LFPAK56D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 Kč | 35,36 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 100 | 14,98550 Kč | 1 498,55 Kč |
| 500 | 11,80778 Kč | 5 903,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,25174 Kč | 12 377,61 Kč |
| 3 000 | 7,59828 Kč | 22 794,84 Kč |
| 4 500 | 7,26548 Kč | 32 694,66 Kč |
| 7 500 | 6,89143 Kč | 51 685,72 Kč |
| 10 500 | 6,67810 Kč | 70 120,05 Kč |
| Unit Price without VAT: | 35,36000 Kč |
|---|---|
| Unit Price with VAT: | 42,78560 Kč |




