BUK764R0-55B,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 41
Unit Price: 62,42000 Kč
Datasheet

Similar


onsemi
In Stock: 2 085
Unit Price: 159,17000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 572
Unit Price: 48,48000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 44 827
Unit Price: 83,43000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 917
Unit Price: 50,77000 Kč
Datasheet

Similar


IXYS
In Stock: 997
Unit Price: 106,94000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 920
Unit Price: 62,42000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 80,31000 Kč
Datasheet
BUK7626-100B,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK764R0-55B,118

DigiKey Part Number
1727-5254-2-ND - Tape & Reel (TR)
1727-5254-1-ND - Cut Tape (CT)
1727-5254-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK764R0-55B,118
Description
MOSFET N-CH 55V 75A D2PAK
Customer Reference
Detailed Description
N-Channel 55 V 75A (Tc) 300W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6776 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes