N-Channel 100 V 49A (Tc) 157W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7626-100B,118

DigiKey Part Number
1727-4705-2-ND - Tape & Reel (TR)
1727-4705-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUK7626-100B,118
Description
MOSFET N-CH 100V 49A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 49A (Tc) 157W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
2891 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
157W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
26mOhm @ 25A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DI056N10D2-AQDiotec Semiconductor04878-DI056N10D2-AQ-ND0,71071 KčSimilar
FDB86102LZonsemi282FDB86102LZCT-ND2,46000 KčSimilar
FQB55N10TMonsemi879FQB55N10TMCT-ND2,86000 KčSimilar
HUF75639S3STonsemi0HUF75639S3STCT-ND3,14000 KčSimilar
HUF76639S3STonsemi898HUF76639S3STFSCT-ND2,76000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1030,95100 Kč309,51 Kč
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč