N-Channel 100 V 56A (Tc) 57.6W (Tc) Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DI056N10D2-AQ

DigiKey Part Number
4878-DI056N10D2-AQ-ND
Manufacturer
Manufacturer Product Number
DI056N10D2-AQ
Description
MOSFET N-CH 100V 56A TO-263-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 56A (Tc) 57.6W (Tc) Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
DI056N10D2-AQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
1685 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
57.6W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-263AB (D2PAK)
Rds On (Max) @ Id, Vgs
9.5mOhm @ 15A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
80017,55905 Kč14 047,24 Kč
Manufacturers Standard Package
Unit Price without VAT:17,55905 Kč
Unit Price with VAT:21,24645 Kč