N-Channel 100 V 72A (Tc) 182W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK7613-100E,118

DigiKey Part Number
1727-1087-2-ND - Tape & Reel (TR)
1727-1087-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BUK7613-100E,118
Description
MOSFET N-CH 100V 72A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 72A (Tc) 182W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
97.2 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4533 pF @ 20 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Power Dissipation (Max)
182W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
13mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDB3652onsemi607FDB3652CT-ND65,93000 KčSimilar
HUF75645S3STonsemi8 210HUF75645S3STCT-ND85,67000 KčSimilar
HUFA75645S3Sonsemi1 296HUFA75645S3SCT-ND116,96000 KčSimilar
IRFS4510TRLPBFInfineon Technologies1 600448-IRFS4510TRLPBFTR-ND22,98494 KčSimilar
In-Stock: 5 681
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
169,29000 Kč69,29 Kč
1044,99900 Kč449,99 Kč
10031,15260 Kč3 115,26 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
80022,34188 Kč17 873,50 Kč
1 60020,76112 Kč33 217,79 Kč
2 40019,98485 Kč47 963,64 Kč
Manufacturers Standard Package
Unit Price without VAT:69,29000 Kč
Unit Price with VAT:83,84090 Kč