DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK6D20-40EX

DigiKey Part Number
1727-BUK6D20-40EXTR-ND - Tape & Reel (TR)
1727-BUK6D20-40EXCT-ND - Cut Tape (CT)
1727-BUK6D20-40EXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D20-40EX
Description
BUK6D20-40E/SOT1220/SOT1220
Customer Reference
Detailed Description
N-Channel 40 V 8A (Ta), 19A (Tc) 2.3W (Ta), 15W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
20mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
582 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.3W (Ta), 15W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 122
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,33000 Kč18,33 Kč
1011,29000 Kč112,90 Kč
508,24860 Kč412,43 Kč
1007,25930 Kč725,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,04408 Kč12 132,24 Kč
6 0003,69705 Kč22 182,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,33000 Kč
Unit Price with VAT:22,17930 Kč