
GDZ2V0B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ2V0B-G3-18GITR-ND - Tape & Reel (TR) GDZ2V0B-G3-18GICT-ND - Cut Tape (CT) GDZ2V0B-G3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ2V0B-G3-18 |
Description | DIODE ZENER 2V 200MW SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 120 µA @ 500 mV | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 100 | 3,38070 Kč | 338,07 Kč |
| 500 | 2,51388 Kč | 1 256,94 Kč |
| 1 000 | 2,23356 Kč | 2 233,56 Kč |
| 2 000 | 1,99744 Kč | 3 994,88 Kč |
| 5 000 | 1,74128 Kč | 8 706,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,58275 Kč | 15 827,50 Kč |
| 20 000 | 1,44935 Kč | 28 987,00 Kč |
| 30 000 | 1,38138 Kč | 41 441,40 Kč |
| 50 000 | 1,30499 Kč | 65 249,50 Kč |
| 70 000 | 1,25977 Kč | 88 183,90 Kč |
| 100 000 | 1,21582 Kč | 121 582,00 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |


