
BSS138AKS-QX | |
|---|---|
DigiKey Part Number | 1727-BSS138AKS-QXTR-ND - Tape & Reel (TR) 1727-BSS138AKS-QXCT-ND - Cut Tape (CT) 1727-BSS138AKS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138AKS-QX |
Description | MOS DISCRETES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 220mA (Ta) 270mW (Ta), 1.3W (Tc) Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BSS138AKS-QX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta) | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 100mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 315pC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 9pF @ 30V | |
Power - Max | 270mW (Ta), 1.3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,61200 Kč | 36,12 Kč |
| 100 | 2,24260 Kč | 224,26 Kč |
| 500 | 1,64750 Kč | 823,75 Kč |
| 1 000 | 1,45495 Kč | 1 454,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,20927 Kč | 3 627,81 Kč |
| 6 000 | 1,08521 Kč | 6 511,26 Kč |
| 9 000 | 1,02195 Kč | 9 197,55 Kč |
| 15 000 | 0,95078 Kč | 14 261,70 Kč |
| 21 000 | 0,90859 Kč | 19 080,39 Kč |
| 30 000 | 0,86759 Kč | 26 027,70 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |









