BSR33,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 050
Unit Price: 25,38000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,87777 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,71506 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 17,27000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 73
Unit Price: 12,69000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,47565 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 926
Unit Price: 7,91000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,47565 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,47565 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 451
Unit Price: 7,91000 Kč
Datasheet

Similar


onsemi
In Stock: 449
Unit Price: 13,11000 Kč
Datasheet
PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BSR33,135

DigiKey Part Number
1727-5494-2-ND - Tape & Reel (TR)
1727-5494-1-ND - Cut Tape (CT)
1727-5494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSR33,135
Description
TRANS PNP 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1.35 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BSR33,135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 5V
Power - Max
1.35 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,85000 Kč16,85 Kč
1010,42400 Kč104,24 Kč
507,59420 Kč379,71 Kč
1006,67460 Kč667,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,72417 Kč14 896,68 Kč
Manufacturers Standard Package
Unit Price without VAT:16,85000 Kč
Unit Price with VAT:20,38850 Kč