BSR30,115 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Nexperia USA Inc.
In Stock: 266 336
Unit Price: 2,91977 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 197
Unit Price: 33,58000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 17,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 10,22000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 80
Unit Price: 9,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 13,35000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 481
Unit Price: 19,60000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
PBSS304NX-QX

BSR30,115

DigiKey Part Number
1727-BSR30,115TR-ND - Tape & Reel (TR)
1727-BSR30,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSR30,115
Description
TRANS PNP 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.35 W
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 100mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX52-10TFNexperia USA Inc.266 3361727-BCX52-10TFTR-ND2,91977 KčMFR Recommended
2SAR513PT100Rohm Semiconductor1972SAR513PT100CT-ND33,58000 KčSimilar
2STF2360STMicroelectronics0497-6004-1-ND17,73000 KčSimilar
BCX5110TADiodes Incorporated0BCX5110TACT-ND9,59000 KčSimilar
BCX5116TADiodes Incorporated0BCX5116TACT-ND9,59000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types