
FCX591TA | |
|---|---|
DigiKey Part Number | FCX591TR-ND - Tape & Reel (TR) FCX591CT-ND - Cut Tape (CT) FCX591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCX591TA |
Description | TRANS PNP 60V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1 A 150MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR513PT100 | Rohm Semiconductor | 197 | 2SAR513PT100CT-ND | 1,38000 Kč | Similar |
| BCX51-10,115 | Nexperia USA Inc. | 4 | 1727-4908-1-ND | 0,41000 Kč | Similar |
| BSR31,115 | Nexperia USA Inc. | 35 257 | 1727-5411-1-ND | 0,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 Kč | 19,60 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 7,95430 Kč | 795,43 Kč |
| 500 | 6,10066 Kč | 3 050,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,50335 Kč | 5 503,35 Kč |
| 2 000 | 5,00063 Kč | 10 001,26 Kč |
| 3 000 | 4,74428 Kč | 14 232,84 Kč |
| 5 000 | 4,45619 Kč | 22 280,95 Kč |
| 7 000 | 4,28557 Kč | 29 998,99 Kč |
| 10 000 | 4,11971 Kč | 41 197,10 Kč |
| Unit Price without VAT: | 19,60000 Kč |
|---|---|
| Unit Price with VAT: | 23,71600 Kč |


