BSR30,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 206
Unit Price: 5,28000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 206
Unit Price: 1,51000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,31527 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,20706 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 102
Unit Price: 1,51000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,82000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 501
Unit Price: 2,56000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
PBSS304NX-QX

BSR30,115

DigiKey Part Number
1727-BSR30,115TR-ND - Tape & Reel (TR)
1727-BSR30,115CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BSR30,115
Description
TRANS PNP 60V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 100MHz 1.35 W Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 100mA, 5V
Power - Max
1.35 W
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types