Similar
Similar

BSP122,115 | |
|---|---|
DigiKey Part Number | 1727-5406-2-ND - Tape & Reel (TR) 1727-5406-1-ND - Cut Tape (CT) 1727-5406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP122,115 |
Description | MOSFET N-CH 200V 550MA SOT223 |
Customer Reference | |
Detailed Description | N-Channel 200 V 550mA (Ta) 1.5W (Ta) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BSP122,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.4V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5Ohm @ 750mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,10000 Kč | 18,10 Kč |
| 10 | 11,22000 Kč | 112,20 Kč |
| 100 | 7,27490 Kč | 727,49 Kč |
| 500 | 5,57152 Kč | 2 785,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,98506 Kč | 4 985,06 Kč |
| 2 000 | 4,52565 Kč | 9 051,30 Kč |
| 3 000 | 4,29139 Kč | 12 874,17 Kč |
| 5 000 | 4,02813 Kč | 20 140,65 Kč |
| 7 000 | 3,87221 Kč | 27 105,47 Kč |
| 10 000 | 3,72063 Kč | 37 206,30 Kč |
| 25 000 | 3,38799 Kč | 84 699,75 Kč |
| 50 000 | 3,37589 Kč | 168 794,50 Kč |
| Unit Price without VAT: | 18,10000 Kč |
|---|---|
| Unit Price with VAT: | 21,90100 Kč |




