
BSH111BKR | |
|---|---|
DigiKey Part Number | 1727-2340-2-ND - Tape & Reel (TR) 1727-2340-1-ND - Cut Tape (CT) 1727-2340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSH111BKR |
Description | MOSFET N-CH 55V 210MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 55 V 210mA (Ta) 302mW (Ta) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BSH111BKR Models |
Category | Vgs(th) (Max) @ Id 1.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±10V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 30 pF @ 30 V |
FET Type | Power Dissipation (Max) 302mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-236AB |
Drive Voltage (Max Rds On, Min Rds On) 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 200mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002KT1G | onsemi | 189 512 | 2N7002KT1GOSCT-ND | 4,41000 Kč | Direct |
| 2N7002A-7 | Diodes Incorporated | 29 019 | 2N7002A-7DICT-ND | 4,41000 Kč | Similar |
| 2N7002AQ-7 | Diodes Incorporated | 0 | 2N7002AQ-7DICT-ND | 5,88000 Kč | Similar |
| 2N7002K_R1_00001 | Panjit International Inc. | 52 472 | 3757-2N7002K_R1_00001CT-ND | 2,52000 Kč | Similar |
| FDN359AN | onsemi | 10 473 | FDN359ANCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,29558 Kč | 647,79 Kč |
| 1 000 | 1,14145 Kč | 1 141,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94456 Kč | 2 833,68 Kč |
| 6 000 | 0,84510 Kč | 5 070,60 Kč |
| 9 000 | 0,79435 Kč | 7 149,15 Kč |
| 15 000 | 0,73728 Kč | 11 059,20 Kč |
| 21 000 | 0,70345 Kč | 14 772,45 Kč |
| 30 000 | 0,67056 Kč | 20 116,80 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |



