


BCX55-16,135 | |
|---|---|
DigiKey Part Number | 1727-1964-2-ND - Tape & Reel (TR) 1727-1964-1-ND - Cut Tape (CT) 1727-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX55-16,135 |
Description | TRANS NPN 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 1 A 180MHz 1.25 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCX55-16,135 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 1.25 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SB1123S-TD-E | onsemi | 1 535 | 2SB1123S-TD-EOSCT-ND | 18,27000 Kč | Similar |
| 2SC5824T100R | Rohm Semiconductor | 264 | 2SC5824T100RCT-ND | 21,00000 Kč | Similar |
| 2SCR554PHZGT100 | Rohm Semiconductor | 1 | 846-2SCR554PHZGT100CT-ND | 23,94000 Kč | Similar |
| 2STF1360 | STMicroelectronics | 1 098 | 497-5211-1-ND | 17,01000 Kč | Similar |
| BCX54TA | Diodes Incorporated | 11 | BCX54TACT-ND | 9,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |



