Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89
PBSS304NX-QX

BCX53TF

DigiKey Part Number
1727-BCX53TFTR-ND - Tape & Reel (TR)
1727-BCX53TFCT-ND - Cut Tape (CT)
1727-BCX53TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX53TF
Description
TRANS PNP 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 140MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
500 mW
Mfr
Frequency - Transition
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 98 528 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

98 528In Stock
Ships from Rochester Electronics, LLC