BCX53-10,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,38000 Kč
Datasheet

Similar


onsemi
In Stock: 3 843
Unit Price: 0,75000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,37000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,60000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89
PBSS304NX-QX

BCX53-10,115

DigiKey Part Number
1727-4911-2-ND - Tape & Reel (TR)
1727-4911-1-ND - Cut Tape (CT)
1727-4911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX53-10,115
Description
TRANS PNP 80V 1A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1.3 W Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX53-10,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1.3 W
Mfr
Frequency - Transition
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5310TADiodes Incorporated0BCX5310TACT-ND0,38000 KčDirect
2SA1416S-TD-Eonsemi3 8432SA1416S-TD-EOSCT-ND0,75000 KčSimilar
2SAR554PHZGT100Rohm Semiconductor0846-2SAR554PHZGT100CT-ND0,96000 KčSimilar
BCX5316-13RDiodes Incorporated031-BCX5316-13RCT-ND0,34000 KčSimilar
BCX5316TADiodes Incorporated0BCX5316CT-ND0,37000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types