Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW68FVL

DigiKey Part Number
1727-BCW68FVLTR-ND - Tape & Reel (TR)
1727-BCW68FVLCT-ND - Cut Tape (CT)
1727-BCW68FVLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW68FVL
Description
TRANS PNP 45V 0.8A TO-236AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 80MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW68FVL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
800 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
45 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
450mV @ 50mA, 500mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
5µA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCW68FRNexperia USA Inc.5 2011727-BCW68FRCT-ND3,55000 KčMFR Recommended
BC807-16 RFGTaiwan Semiconductor Corporation11 8121801-BC807-16RFGCT-ND4,80000 KčSimilar
MMBT2907ALT1Gonsemi0MMBT2907ALT1GOSCT-ND3,34000 KčSimilar
MMBT2907ALT3Gonsemi0MMBT2907ALT3GOSCT-ND3,34000 KčSimilar
SMMBT2907ALT1Gonsemi196SMMBT2907ALT1GOSCT-ND3,55000 KčSimilar
In-Stock: 9 885
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
102,29400 Kč22,94 Kč
1001,42030 Kč142,03 Kč
5001,03152 Kč515,76 Kč
1 0000,90513 Kč905,13 Kč
2 0000,79856 Kč1 597,12 Kč
5 0000,68268 Kč3 413,40 Kč
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč