
BCW61C,235 | |
|---|---|
DigiKey Part Number | 1727-BCW61C,235TR-ND - Tape & Reel (TR) 1727-BCW61C,235CT-ND - Cut Tape (CT) 1727-BCW61C,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW61C,235 |
Description | TRANS PNP 32V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW61C,235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 32 V | |
Vce Saturation (Max) @ Ib, Ic | 550mV @ 1.25mA, 50mA | |
Current - Collector Cutoff (Max) | 20nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 3,62000 Kč | 36,20 Kč |
| 50 | 2,58000 Kč | 129,00 Kč |
| 100 | 2,24290 Kč | 224,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89641 Kč | 8 964,10 Kč |
| 20 000 | 0,81071 Kč | 16 214,20 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |


