Bipolar (BJT) Transistor NPN 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCW33,215

DigiKey Part Number
1727-1573-2-ND - Tape & Reel (TR)
1727-1573-1-ND - Cut Tape (CT)
1727-1573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCW33,215
Description
TRANS NPN 32V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BCW33,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
32 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
210mV @ 2.5mA, 50mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCW33LT1Gonsemi12 546BCW33LT1GOSCT-ND3,75000 KčDirect
BCW33LT3Gonsemi26 209488-BCW33LT3GCT-ND3,75000 KčDirect
SBCW33LT1Gonsemi6 000488-SBCW33LT1GCT-ND7,72000 KčDirect
2SD2657KT146Rohm Semiconductor2 6392SD2657KT146CT-ND15,22000 KčSimilar
BC848A RFGTaiwan Semiconductor Corporation8 6151801-BC848ARFGCT-ND3,75000 KčSimilar
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
102,81500 Kč28,15 Kč
1001,74140 Kč174,14 Kč
5001,27176 Kč635,88 Kč
1 0001,11952 Kč1 119,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,92237 Kč2 767,11 Kč
6 0000,82424 Kč4 945,44 Kč
9 0000,77416 Kč6 967,44 Kč
15 0000,71783 Kč10 767,45 Kč
21 0000,68444 Kč14 373,24 Kč
30 0000,65197 Kč19 559,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč