
BCW32,235 | |
|---|---|
DigiKey Part Number | 1727-BCW32,235TR-ND - Tape & Reel (TR) 1727-BCW32,235CT-ND - Cut Tape (CT) 1727-BCW32,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCW32,235 |
Description | TRANS NPN 32V 0.1A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 32 V 100 mA 100MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BCW32,235 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 32 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 210mV @ 2.5mA, 50mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCW32,215 | Nexperia USA Inc. | 0 | 1727-4903-1-ND | 4,62000 Kč | MFR Recommended |
| BCW32LT1G | onsemi | 1 106 | BCW32LT1GOSCT-ND | 3,99000 Kč | Direct |
| 2SD2657KT146 | Rohm Semiconductor | 2 661 | 2SD2657KT146CT-ND | 15,33000 Kč | Similar |
| BC848A RFG | Taiwan Semiconductor Corporation | 8 615 | 1801-BC848ARFGCT-ND | 3,78000 Kč | Similar |
| BC848ALT1G | onsemi | 30 149 | BC848ALT1GOSCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,08700 Kč | 30,87 Kč |
| 100 | 1,91920 Kč | 191,92 Kč |
| 500 | 1,40476 Kč | 702,38 Kč |
| 1 000 | 1,23804 Kč | 1 238,04 Kč |
| 2 000 | 1,09704 Kč | 2 194,08 Kč |
| 5 000 | 0,94407 Kč | 4 720,35 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

