Parametric Equivalent
Parametric Equivalent



BCV49,135 | |
|---|---|
DigiKey Part Number | 1727-5463-2-ND - Tape & Reel (TR) 1727-5463-1-ND - Cut Tape (CT) 1727-5463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV49,135 |
Description | TRANS NPN DARL 60V 0.5A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 500 mA 220MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | BCV49,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1.3 W | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,79800 Kč | 87,98 Kč |
| 100 | 5,63800 Kč | 563,80 Kč |
| 500 | 4,26974 Kč | 2 134,87 Kč |
| 1 000 | 3,82773 Kč | 3 827,73 Kč |
| 2 000 | 3,45554 Kč | 6 911,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,14219 Kč | 12 568,76 Kč |
| 8 000 | 2,87859 Kč | 23 028,72 Kč |
| 12 000 | 2,74426 Kč | 32 931,12 Kč |
| 20 000 | 2,59332 Kč | 51 866,40 Kč |
| 28 000 | 2,50394 Kč | 70 110,32 Kč |
| 40 000 | 2,41706 Kč | 96 682,40 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



