BCP53-10,135 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,80000 Kč
Datasheet

Direct


onsemi
In Stock: 134
Unit Price: 14,60000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,60000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 14,60000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 9,59000 Kč
Datasheet

Similar


onsemi
In Stock: 3 900
Unit Price: 14,60000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 15,64000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-10,135

DigiKey Part Number
1727-BCP53-10,135TR-ND - Tape & Reel (TR)
1727-BCP53-10,135CT-ND - Cut Tape (CT)
1727-BCP53-10,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-10,135
Description
TRANS PNP 80V 1A SOT-223
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 1 W Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
BCP53-10,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
1 W
Mfr
Frequency - Transition
145MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q100
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-261-4, TO-261AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
SOT-223
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-10-QFNexperia USA Inc.01727-BCP53-10-QFCT-ND9,80000 KčDirect
BCP53-10T1Gonsemi134BCP53-10T1GOSCT-ND14,60000 KčDirect
BCP5310TADiodes Incorporated0BCP5310TACT-ND8,34000 KčDirect
BCP53-16T1Gonsemi0BCP53-16T1GOSCT-ND14,60000 KčSimilar
BCP53-16T3Gonsemi0BCP53-16T3GOSCT-ND14,60000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,61609 Kč6 464,36 Kč
8 0001,46492 Kč11 719,36 Kč
12 0001,38785 Kč16 654,20 Kč
20 0001,32003 Kč26 400,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1,61609 Kč
Unit Price with VAT:1,95547 Kč