Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

BC859CW,135

DigiKey Part Number
1727-BC859CW,135TR-ND - Tape & Reel (TR)
1727-BC859CW,135CT-ND - Cut Tape (CT)
1727-BC859CW,135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC859CW,135
Description
TRANS PNP 30V 0.1A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
SC-70, SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Supplier Device Package
SOT-323
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC858CW-7-FDiodes Incorporated1 579BC858CW-7FDICT-ND3,78000 KčDirect
2SA1588-Y,LFToshiba Semiconductor and Storage7 5062SA1588-YLFCT-ND4,41000 KčSimilar
2SB1694T106Rohm Semiconductor22 1662SB1694T106CT-ND12,60000 KčSimilar
2SB1731TLRohm Semiconductor92SB1731TLCT-ND17,64000 KčSimilar
BC858BWT1Gonsemi2 528BC858BWT1GOSCT-ND3,78000 KčSimilar
In-Stock: 346
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,43600 Kč24,36 Kč
1001,50560 Kč150,56 Kč
5001,09526 Kč547,63 Kč
1 0000,96213 Kč962,13 Kč
2 0000,84937 Kč1 698,74 Kč
5 0000,72695 Kč3 634,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,51510 Kč5 151,00 Kč
20 0000,46267 Kč9 253,40 Kč
30 0000,43591 Kč13 077,30 Kč
50 0000,40583 Kč20 291,50 Kč
70 0000,38800 Kč27 160,00 Kč
100 0000,37067 Kč37 067,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč