BC857BMB,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 229
Unit Price: 11,34000 Kč
Datasheet

Direct


onsemi
In Stock: 7 430
Unit Price: 7,14000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,95604 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,90147 Kč
Datasheet

Similar


onsemi
In Stock: 22 599
Unit Price: 2,52000 Kč
Datasheet

Similar


onsemi
In Stock: 7 998
Unit Price: 9,66000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BMB,315

DigiKey Part Number
1727-BC857BMB,315TR-ND - Tape & Reel (TR)
1727-BC857BMB,315CT-ND - Cut Tape (CT)
1727-BC857BMB,315DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BMB,315
Description
TRANS PNP 45V 0.1A DFN1006B-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
3-XFDFN
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
DFN1006B-3
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BLP4-7Diodes Incorporated229BC857BLP4DICT-ND11,34000 KčDirect
NST857BMX2T5Gonsemi7 430488-NST857BMX2T5GCT-ND7,14000 KčDirect
BC857BLP4Q-7Diodes Incorporated031-BC857BLP4Q-7TR-ND0,95604 KčSimilar
BC857BLP4Q-7BDiodes Incorporated031-BC857BLP4Q-7BTR-ND0,90147 KčSimilar
BC857BLT1Gonsemi22 599BC857BLT1GOSCT-ND2,52000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes