
NST857BF3T5G | |
|---|---|
DigiKey Part Number | 488-NST857BF3T5GTR-ND - Tape & Reel (TR) 488-NST857BF3T5GCT-ND - Cut Tape (CT) 488-NST857BF3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NST857BF3T5G |
Description | TRANS PNP 45V 0.1A SOT-1123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 290 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NST857BF3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Mfr | Power - Max 290 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-1123 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-1123 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 100 | 3,75650 Kč | 375,65 Kč |
| 500 | 2,80492 Kč | 1 402,46 Kč |
| 1 000 | 2,49729 Kč | 2 497,29 Kč |
| 2 000 | 2,23797 Kč | 4 475,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,73184 Kč | 13 854,72 Kč |
| 16 000 | 1,58590 Kč | 25 374,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

