
BC857BLP4-7B | |
|---|---|
DigiKey Part Number | 31-BC857BLP4-7BTR-ND - Tape & Reel (TR) 31-BC857BLP4-7BCT-ND - Cut Tape (CT) 31-BC857BLP4-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857BLP4-7B |
Description | TRANS PNP 45V 0.1A X2-DFN1006-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | X2-DFN1006-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 Kč | 13,26 Kč |
| 10 | 8,18800 Kč | 81,88 Kč |
| 100 | 5,23930 Kč | 523,93 Kč |
| 500 | 3,96456 Kč | 1 982,28 Kč |
| 1 000 | 3,55303 Kč | 3 553,03 Kč |
| 2 000 | 3,20644 Kč | 6 412,88 Kč |
| 5 000 | 2,83106 Kč | 14 155,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,59890 Kč | 25 989,00 Kč |
| 20 000 | 2,40369 Kč | 48 073,80 Kč |
| 30 000 | 2,30425 Kč | 69 127,50 Kč |
| 50 000 | 2,21025 Kč | 110 512,50 Kč |
| Unit Price without VAT: | 13,26000 Kč |
|---|---|
| Unit Price with VAT: | 16,04460 Kč |

